Arrow Electronic Components Online
TLC5960DAR|TI|simage
TLC5960DAR|TI|limage
LED Drivers

TLC5960DAR

LED Driver 16000uA Supply Current 38-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    28
  • Typical Operating Supply Voltage (V)
    24
  • Output Voltage Range (V)
    0 to 34
  • Maximum Supply Current (uA)
    16000
  • Low Level Output Current (uA)
    1000
  • High Level Output Current (uA)
    2000(Min)
  • Maximum Power Dissipation (mW)
    1404
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    6.2(Max)
  • Package Length
    12.6(Max)
  • PCB changed
    38
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    38
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources