LED Drivers
TLC59401RHBT
LED Driver 16 Segment 60000uA Supply Current 32-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Segments
16
Number of LED Outputs
16
Process Technology
CMOS
Input/Output Type
DC/DC
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
3.3|5
Output Voltage Range (V)
17(Max)
Maximum Supply Current (uA)
60000
Maximum Output Current (mA)
120
Low Level Output Current (uA)
1000
High Level Output Current (uA)
-1000
Maximum Power Dissipation (mW)
3482
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32
Lead Shape
No Lead

