Arrow Electronic Components Online
TLC5923RHBR|TI|simage
TLC5923RHBR|TI|limage
LED Drivers

TLC5923RHBR

LED Driver 16 Segment 65000uA Supply Current 32-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Segments
    16
  • Number of LED Outputs
    16
  • Input/Output Type
    DC/DC
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Output Voltage Range (V)
    17(Max)
  • Maximum Supply Current (uA)
    65000
  • Maximum Output Current (mA)
    80
  • Low Level Output Current (uA)
    1000
  • High Level Output Current (uA)
    -1000
  • Maximum Power Dissipation (mW)
    3482
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources