Arrow Electronic Components Online
TLC5921DAPR|TI|simage
TLC5921DAPR|TI|limage
LED Drivers

TLC5921DAPR

LED Driver 50000uA Supply Current 32-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    5
  • Output Voltage Range (V)
    17(Max)
  • Maximum Supply Current (uA)
    50000
  • Low Level Output Current (uA)
    1000
  • High Level Output Current (uA)
    -1000
  • Maximum Power Dissipation (mW)
    3900
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    6.2(Max)
  • Package Length
    11.1(Max)
  • PCB changed
    32
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    32
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources