You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
5
Output Voltage Range (V)
17(Max)
Maximum Supply Current (uA)
50000
Low Level Output Current (uA)
1000
High Level Output Current (uA)
-1000
Maximum Power Dissipation (mW)
3900
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
6.2(Max)
Package Length
11.1(Max)
PCB changed
32
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
32
Lead Shape
Gull-wing
Family/Series
TLC5921
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
46
MSL
3
Order Quantity

