LED Drivers
TLC59213AIPWT
LED Driver 8 Segment 13000uA Supply Current 20-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
SVHC
Yes
Automotive
No
PPAP
No
Number of Segments
8
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
13.2
Typical Operating Supply Voltage (V)
5|9|12
Output Voltage Range (V)
4.5 to 13.2
Maximum Supply Current (uA)
13000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
6.5
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
20
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

