LED Drivers
TLC5917IDR
LED Driver 8 Segment 22000uA Supply Current Automotive 16-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
No
Number of Segments
8
Number of LED Outputs
8
Topology
Linear
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
5|3.3
Output Voltage Range (V)
-0.5 to 20
Maximum Supply Current (uA)
22000
Maximum Output Current (mA)
120
Low Level Output Current (uA)
1000(Min)
High Level Output Current (uA)
-1000(Min)
Maximum Power Dissipation (mW)
1500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

