Arrow Electronic Components Online
TLC5916INE4|TI|simage
TLC5916INE4|TI|limage
LED Drivers

TLC5916INE4

LED Driver 8 Segment 22000uA Supply Current Automotive 16-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.01
  • Automotive
    Yes
  • PPAP
    No
  • Number of Segments
    8
  • Number of LED Outputs
    8
  • Topology
    Linear
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Output Voltage Range (V)
    -0.5 to 20
  • Maximum Supply Current (uA)
    22000
  • Maximum Output Current (mA)
    120
  • Low Level Output Current (uA)
    1000(Min)
  • High Level Output Current (uA)
    -1000(Min)
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    19.31
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    16
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources