Digital to Analog Converters - DACs
TLC5620CN
DAC 4-CH Resistor-String 8-bit 14-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Resistor-String
Resolution
8bit
Conversion Rate
48ksps
Number of DAC Channels
4
Number of Outputs per Chip
4
Maximum Settling Time (us)
10(Typ)
Interface Type
Serial (3-Wire)
Output Type
Voltage
Output Polarity
Unipolar
Voltage Reference
External
Minimum Single Supply Voltage (V)
4.75
Power Supply Type
Single
Integral Nonlinearity Error
±1LSB
Full Scale Error
±60mV
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
19.31
PCB changed
14
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
14
Lead Shape
Through Hole

