Digital to Analog Converters - DACs
TLC5615CD
DAC 1-CH Resistor-String 10-bit 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Resistor-String
Resolution
10bit
Conversion Rate
75ksps
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
12.5(Typ)
Interface Type
Serial (3-Wire, SPI, QSPI, Microwire)
Output Type
Voltage
Output Polarity
Unipolar
Voltage Reference
External
Minimum Single Supply Voltage (V)
4.5
Power Supply Type
Single
Integral Nonlinearity Error
±1LSB
Full Scale Error
±3LSB
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

