Digital to Analog Converters - DACs
TLC5602CDWR
DAC 1-CH Current Steering 8-bit 20-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.60
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
Video
Architecture
Current Steering
Resolution
8bit
Conversion Rate
30Msps
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
0.03(Typ)
Interface Type
Parallel
Output Type
Voltage
Output Polarity
Unipolar
Voltage Reference
External
Minimum Single Supply Voltage (V)
4.75
Power Supply Type
Analog and Digital
Integral Nonlinearity Error
±0.2%FSR
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
12.8
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
20
Lead Shape
Gull-wing

