Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Internal Timers
2
Process Technology
5um
Output Logic Level
CMOS|MOS|TTL
Maximum High Level Output Current (mA)
-10
Maximum Low Level Output Current (mA)
100
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3|5|9|12
Maximum Operating Supply Voltage (V)
15
Maximum Supply Current (mA)
1.2
Maximum Power Dissipation (mW)
950
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

