Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
SVHC
Yes
Automotive
No
PPAP
No
Number of Internal Timers
1
Process Technology
5um
Output Logic Level
CMOS|MOS|TTL
Maximum High Level Output Current (mA)
-10
Maximum Low Level Output Current (mA)
100
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3|5|9|12
Maximum Operating Supply Voltage (V)
15
Maximum Supply Current (mA)
0.6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing

