Arrow Electronic Components Online
TLC5540INS|TI|limage
TLC5540INS|TI|simage
Analog to Digital Converters - ADCs

TLC5540INS

8-Bit High-Speed Analog-To-Digital Converter

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8542.39.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    1.85(Max)
  • Package Width
    5.3
  • Package Length
    15
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources