Arrow Electronic Components Online
TLC551CP|TI|simage
TLC551CP|TI|limage
Timers

TLC551CP

Standard Timer Single 0°C 70°C 8-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Internal Timers
    1
  • Process Technology
    5um
  • Output Logic Level
    CMOS|MOS|TTL
  • Maximum High Level Output Current (mA)
    -10
  • Maximum Low Level Output Current (mA)
    100
  • Minimum Operating Supply Voltage (V)
    1
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|5|9|12
  • Maximum Operating Supply Voltage (V)
    15
  • Maximum Supply Current (mA)
    0.6
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min) mm
  • Package Width
    6.6(Max) mm
  • Package Length
    10.16(Max) mm
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources