Analog to Digital Converters - ADCs
TLC5510INSR
1-Channel Single ADC Semiflash 20Msps 8-bit Parallel 24-Pin SOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
Video
Architecture
Semiflash
Resolution
8bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
20Msps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Internal|External
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Analog and Digital
Input Voltage
2V
Integral Nonlinearity Error
±1LSB
Full Scale Error
±20mV
Signal to Noise Ratio
46dB(Typ)
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.85(Max)
Package Width
5.3
Package Length
15
PCB changed
24
Standard Package Name
SO
Supplier Package
SOP
Pin Count
24
Lead Shape
Gull-wing

