Arrow Electronic Components Online
TLC393IDR|TI|limage
TLC393IDR|TI|simage
Linear Comparators

TLC393IDR

Comparator Dual R-R O/P 16V 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Comparator
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Output
  • Typical CMRR (dB)
    84
  • Typical PSRR (dB)
    85
  • Maximum Propagation Delay Time (ns)
    4500(Typ)
  • Output Type
    CMOS|Open Drain
  • Maximum Operating Supply Voltage (V)
    16
  • Maximum Input Offset Voltage (mV)
    5@10V
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    16
  • Maximum Input Bias Current (uA)
    0.000005(Typ)@5V
  • Typical Output Current (mA)
    20(Max)
  • Maximum Quiescent Current (mA)
    0.04@5V
  • Maximum Power Dissipation (mW)
    725
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources