Arrow Electronic Components Online
TLC393CPW|TI|simage
TLC393CPW|TI|limage
Linear Comparators

TLC393CPW

Comparator Dual R-R O/P 16V 8-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    TLC393CPW
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Voltage Comparator
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Output
  • Process Technology
    5um
  • Typical CMRR (dB)
    84
  • Maximum Propagation Delay Time (ns)
    4500(Typ)
  • Output Type
    CMOS|Open Drain
  • Maximum Operating Supply Voltage (V)
    16
  • Maximum Input Offset Voltage (mV)
    5@10V
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    16
  • Maximum Input Bias Current (uA)
    0.000005(Typ)@5V
  • Typical Output Current (mA)
    20(Max)
  • Maximum Quiescent Current (mA)
    0.04@5V
  • Maximum Power Dissipation (mW)
    525
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources