Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Voltage Comparator
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Typical CMRR (dB)
84
Typical PSRR (dB)
85
Maximum Propagation Delay Time (ns)
4500(Typ)
Output Type
CMOS|Open Drain
Maximum Operating Supply Voltage (V)
16
Maximum Input Offset Voltage (mV)
5@10V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
16
Maximum Input Bias Current (uA)
0.000005(Typ)@5V
Typical Output Current (mA)
20(Max)
Maximum Quiescent Current (mA)
0.04@5V
Maximum Power Dissipation (mW)
725
Power Supply Type
Single
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

