Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Voltage Comparator
Number of Channels per Chip
4
Rail to Rail
No
Process Technology
5um
Typical CMRR (dB)
84
Typical PSRR (dB)
85
Typical Response Time (us)
2.7
Typical Response Time Range (us)
0.5 to 5
Maximum Propagation Delay Time (ns)
4500(Typ)
Output Type
CMOS, Push-Pull
Maximum Operating Supply Voltage (V)
16
Maximum Input Offset Voltage (mV)
5@10V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
16
Maximum Input Bias Current (uA)
0.000005(Typ)@5V
Typical Output Current (mA)
20(Max)
Maximum Quiescent Current (mA)
0.08@5V
Maximum Power Dissipation (mW)
1150
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
19.31
PCB changed
14
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
14
Lead Shape
Through Hole
Family/Series
TLC3704
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
25
Order Quantity

