Audio CODECs
TLC320AD77CDB
General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin SSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
General Purpose
ADC/DAC Resolution (bit)
24
Number of Channels
2ADC / 2DAC
Number of ADCs
2
Number of DACs
2
Number of ADC Inputs
2
Number of DAC Outputs
2
Sampling Rate (ksps)
96
Signal to Noise Ratio (dB)
100
Interface Type
Serial
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Power Supply Type
Analog|Digital
Maximum Power Dissipation (mW)
160(Typ)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
2(Max) - 0.05(Min)
Package Width
5.6(Max)
Package Length
10.5(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
28
Lead Shape
Gull-wing

