Arrow Electronic Components Online
TLC320AC02CFN|TI|limage
TLC320AC02CFN|TI|simage
Audio CODECs

TLC320AC02CFN

General Purpose Audio Codec 1ADC / 1DAC Ch 28-Pin PLCC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • ADC/DAC Resolution (bit)
    16
  • Number of Channels
    1ADC / 1DAC
  • Number of ADCs
    1
  • Number of DACs
    1
  • Number of ADC Inputs
    2
  • Number of DAC Outputs
    1
  • Sampling Rate (ksps)
    43.2
  • Interface Type
    Serial
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Power Supply Type
    Analog|Digital
  • Maximum Power Dissipation (mW)
    100(Typ)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    4.57(Max) - 0.51(Min)
  • Package Width
    11.58(Max)
  • Package Length
    11.58(Max)
  • PCB changed
    28
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    28
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources