Arrow Electronic Components Online
TLC320AC01CPM|TI|simage
TLC320AC01CPM|TI|limage
Audio CODECs

TLC320AC01CPM

General Purpose Audio Codec 1ADC / 1DAC Ch 64-Pin LQFP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • ADC/DAC Resolution (bit)
    14
  • Number of Channels
    1ADC / 1DAC
  • Number of ADCs
    1
  • Number of DACs
    1
  • Number of ADC Inputs
    2
  • Number of DAC Outputs
    1
  • Signal to Noise Ratio (dB)
    70
  • Interface Type
    Serial
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Power Supply Type
    Analog|Digital
  • Maximum Power Dissipation (mW)
    100(Typ)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    10.2(Max)
  • Package Length
    10.2(Max)
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources