Clock Generators and Synthesizers
TLC2933AIPWR
Clock Generator 2Clock Inputs 14-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Outputs per Chip
1
Typical Duty Cycle (%)
50
Input Logic Level
CMOS
Minimum Operating Supply Voltage (V)
2.85
Maximum Operating Supply Voltage (V)
5.25
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing
Order Quantity

