Operational Amplifiers - Op Amps
TLC272ACDR
Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
Low Offset Voltage Amplifier
Manufacturer Type
Low Offset Voltage Amplifier
Number of Channels per Chip
2
Output Type
CMOS
Maximum Input Offset Voltage (mV)
5@5V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
16
Typical Low Level Output Voltage (V)
0.05(Max)
Typical High Level Output Voltage (V)
4.95
Maximum Input Offset Current (uA)
0.00006@5V
Typical Input Bias Current (uA)
0.00001@5V
Maximum Input Bias Current (uA)
0.00006@5V
Maximum Quiescent Current (mA)
3.2@5V
Typical Output Current (mA)
30(Max)
Power Supply Type
Single
Maximum Power Dissipation (mW)
725
Typical Slew Rate (V/us)
21@5V
Typical Input Noise Voltage Density (nV/rtHz)
10.8@5V
Input Offset Voltage Drift (uV/°C)
0.3(Typ)
Typical Voltage Gain (dB)
120
Minimum CMRR (dB)
65
Minimum CMRR Range (dB)
65 to 70
Typical Gain Bandwidth Product (MHz)
4.5
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

