Operational Amplifiers - Op Amps
TLC271AIDG4
Op Amp Single Low Power Amplifier 16V 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
1
Process Technology
5um
Output Type
CMOS
Maximum Input Offset Voltage (mV)
5@5V
Minimum Single Supply Voltage (V)
4
Maximum Single Supply Voltage (V)
16
Typical Low Level Output Voltage (V)
0.05(Max)
Typical High Level Output Voltage (V)
3.8
Maximum Input Offset Current (uA)
0.00006@5V
Typical Input Bias Current (uA)
0.0000006@5V
Maximum Input Bias Current (uA)
0.00006@5V
Maximum Quiescent Current (mA)
1.6@5V
Typical Output Current (mA)
30(Max)
Power Supply Type
Single
Maximum Power Dissipation (mW)
725
Typical Slew Rate (V/us)
3.6@5V
Typical Input Noise Voltage Density (nV/rtHz)
25@5V
Input Offset Voltage Drift (uV/°C)
0.1(Typ)
Typical Voltage Gain (dB)
87.23
Minimum CMRR (dB)
65
Minimum CMRR Range (dB)
65 to 70
Typical Gain Bandwidth Product (MHz)
1.7
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

