Arrow Electronic Components Online
TLC271ACP|TI|limage
TLC271ACP|TI|simage
Operational Amplifiers - Op Amps

TLC271ACP

Op Amp Single Low Power Amplifier 16V 8-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    1
  • Process Technology
    5um
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    5@5V
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    16
  • Typical Low Level Output Voltage (V)
    0.05(Max)
  • Typical High Level Output Voltage (V)
    3.8
  • Maximum Input Offset Current (uA)
    0.00006@5V
  • Typical Input Bias Current (uA)
    0.0000006@5V
  • Maximum Input Bias Current (uA)
    0.00006@5V
  • Maximum Quiescent Current (mA)
    1.6@5V
  • Typical Output Current (mA)
    30(Max)
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    1000
  • Typical Slew Rate (V/us)
    3.6@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    25@5V
  • Input Offset Voltage Drift (uV/°C)
    0.1(Typ)
  • Typical Voltage Gain (dB)
    87.23
  • Minimum CMRR (dB)
    65
  • Minimum CMRR Range (dB)
    65 to 70
  • Typical Gain Bandwidth Product (MHz)
    1.7
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    9.59
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources