Arrow Electronic Components Online
TLC2272ACDG4|TI|simage
TLC2272ACDG4|TI|limage
Operational Amplifiers - Op Amps

TLC2272ACDG4

Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    TLC2272ACDG4
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Noise Amplifier
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    0.95@±2.5V
  • Minimum Single Supply Voltage (V)
    4.4
  • Maximum Single Supply Voltage (V)
    16
  • Minimum Dual Supply Voltage (V)
    ±2.2
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±8
  • Typical Low Level Output Voltage (V)
    0.09
  • Typical High Level Output Voltage (V)
    4.93
  • Maximum Input Offset Current (uA)
    0.00006@±2.5V
  • Typical Input Bias Current (uA)
    0.000001@±5V
  • Maximum Input Bias Current (uA)
    0.00006@±2.5V
  • Maximum Quiescent Current (mA)
    3@5V
  • Typical Output Current (mA)
    50(Max)
  • Typical Output Resistance (Ohm)
    140
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    3.6@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    50@5V
  • Input Offset Voltage Drift (uV/°C)
    2(Typ)
  • Typical Voltage Gain (dB)
    104.86
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0006@5V
  • Minimum CMRR (dB)
    70
  • Minimum CMRR Range (dB)
    70 to 71
  • Typical Gain Bandwidth Product (MHz)
    2.18
  • Typical Settling Time (ns)
    2600
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources