Operational Amplifiers - Op Amps
TLC2252TDA1
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 14-Pin Die Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
1.5
Minimum Single Supply Voltage (V)
4.4
Maximum Single Supply Voltage (V)
16
Minimum Dual Supply Voltage (V)
±2.2
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±8
Maximum Input Bias Current (uA)
0
Typical Output Current (mA)
8
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.12
Typical Input Noise Voltage Density (nV/rtHz)
19
Minimum CMRR (dB)
83(Typ)
Minimum CMRR Range (dB)
80 to 85
Typical Gain Bandwidth Product (MHz)
0.2
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
0
Packaging
Tube
Mounting
Surface Mount
Package Width
1.13
Package Length
1.56
PCB changed
14
Supplier Package
Die
Pin Count
14

