Arrow Electronic Components Online
TLC1549CD|TI|limage
TLC1549CD|TI|simage
Analog to Digital Converters - ADCs

TLC1549CD

1-Channel Single ADC SAR 38ksps 10-bit Serial 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    10bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    38ksps
  • Interface Type
    Serial (3-Wire)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    External
  • Input Voltage Polarity
    Unipolar
  • Power Supply Type
    Single
  • Input Voltage
    5V
  • Integral Nonlinearity Error
    ±1LSB
  • Full Scale Error
    ±1LSB
  • No Missing Codes (bit)
    10
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources