Active Filters
TLC14IDG4
Active Filter Single SW-CAP Low Pass 4th Order 20kHz 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
COMPONENTS
Automotive
No
PPAP
No
Type
Low Pass Filter
Architecture
Switched Capacitor
Maximum Order
4th
Number of Circuits
1
Cut-Off Frequency Range
<100kHz
Cut-Off Frequency
20kHz(Max)
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
12
Typical Single Supply Voltage (V)
9
Minimum Dual Supply Voltage (V)
±2.25
Maximum Dual Supply Voltage (V)
±6
Typical Dual Supply Voltage (V)
±3|±5
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

