Arrow Electronic Components Online
TLC14ID|TI|simage
TLC14ID|TI|limage
Active Filters

TLC14ID

Active Filter Single SW-CAP Low Pass 4th Order 20kHz 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Pass Filter
  • Architecture
    Switched Capacitor
  • Maximum Order
    4th
  • Number of Circuits
    1
  • Cut-Off Frequency Range
    <100kHz
  • Cut-Off Frequency
    20kHz(Max)
  • Minimum Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    12
  • Typical Single Supply Voltage (V)
    9
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Maximum Dual Supply Voltage (V)
    ±6
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources