Arrow Electronic Components Online
TLC139MJB|TI|simage
TLC139MJB|TI|limage
Linear Comparators

TLC139MJB

Comparator Quad R-R O/P 16V 14-Pin CDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Micropower Comparator
  • Number of Channels per Chip
    4
  • Rail to Rail
    Rail to Rail Output
  • Process Technology
    5um
  • Typical CMRR (dB)
    84
  • Typical Response Time (us)
    2.5
  • Typical Response Time Range (us)
    0.5 to 5
  • Maximum Propagation Delay Time (ns)
    4500(Typ)
  • Output Type
    CMOS|Open Drain
  • Maximum Operating Supply Voltage (V)
    16
  • Maximum Input Offset Voltage (mV)
    5@10V
  • Minimum Single Supply Voltage (V)
    4
  • Maximum Single Supply Voltage (V)
    16
  • Maximum Input Bias Current (uA)
    0.000005(Typ)@5V
  • Typical Output Current (mA)
    20(Max)
  • Maximum Quiescent Current (mA)
    0.08@5V
  • Maximum Test Temperature (°C)
    125
  • Minimum Test Temperature (°C)
    -55
  • Maximum Power Dissipation (mW)
    1375
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.56(Max)
  • Package Width
    7.62(Max)
  • Package Length
    19.94(Max)
  • PCB changed
    14
  • Standard Package Name
    DIP
  • Supplier Package
    CDIP
  • Pin Count
    14
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources