Arrow Electronic Components Online
TLC0838CPWR|TI|simage
TLC0838CPWR|TI|limage
Analog to Digital Converters - ADCs

TLC0838CPWR

8-Channel Single ADC SAR 20ksps 8-bit Serial 20-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    8bit
  • Number of ADCs
    1
  • Number of Input Channels
    8|4
  • Sampling Rate
    20ksps
  • Interface Type
    Serial
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended|Differential
  • Voltage Reference
    External
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    5V
  • Integral Nonlinearity Error
    ±0.4LSB
  • No Missing Codes (bit)
    8
  • Sample and Hold
    No
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    6.5
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources