Arrow Electronic Components Online
TLC0834IN|TI|limage
TLC0834IN|TI|simage
Analog to Digital Converters - ADCs

TLC0834IN

4-Channel Single ADC SAR 20ksps 8-bit Serial 14-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    8bit
  • Number of ADCs
    1
  • Number of Input Channels
    4, 2
  • Sampling Rate
    20ksps
  • Interface Type
    Serial
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended, Differential
  • Voltage Reference
    External
  • Input Voltage Polarity
    Unipolar
  • Power Supply Type
    Single
  • Input Voltage
    5V
  • Integral Nonlinearity Error
    ±0.4LSB
  • No Missing Codes (bit)
    8
  • Sample and Hold
    No
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    19.31
  • PCB changed
    14
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    14
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Design resources