Analog to Digital Converters - ADCs
TLC0832IPE4
2-Channel Single ADC SAR 31ksps 8-bit Serial 8-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
8bit
Number of ADCs
1
Number of Input Channels
2|1
Sampling Rate
31ksps
Interface Type
Serial
Input Type
Voltage
Input Signal Type
Single-Ended|Differential
Voltage Reference
Supply
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Single
Input Voltage
5V
Integral Nonlinearity Error
±1LSB
No Missing Codes (bit)
8
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min) mm
Package Width
6.6(Max) mm
Package Length
10.16(Max) mm
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole
We don't have prices now, please check later
Order Quantity

