Arrow Electronic Components Online
TLC0831IP|TI|simage
TLC0831IP|TI|limage
Analog to Digital Converters - ADCs

TLC0831IP

1-Channel Single ADC SAR 31ksps 8-bit Serial 8-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    8bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    31ksps
  • Interface Type
    Serial
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended|Differential
  • Voltage Reference
    External
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    5V
  • Integral Nonlinearity Error
    ±1LSB
  • No Missing Codes (bit)
    8
  • Sample and Hold
    No
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min) mm
  • Package Width
    6.6(Max) mm
  • Package Length
    10.16(Max) mm
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources