Arrow Electronic Components Online
TLC082CP|TI|simage
TLC082CP|TI|limage
Operational Amplifiers - Op Amps

TLC082CP

Op Amp Dual Wideband Amplifier ±8V/16V 8-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Wideband Amplifier
  • Manufacturer Type
    Wideband Amplifier
  • Number of Channels per Chip
    2
  • Process Technology
    1um
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    1.9@5V
  • Minimum Single Supply Voltage (V)
    4.5
  • Maximum Single Supply Voltage (V)
    16
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±8
  • Maximum Input Offset Current (uA)
    0.00005@5V
  • Maximum Input Bias Current (uA)
    0.00005@5V
  • Maximum Quiescent Current (mA)
    5@5V
  • Typical Output Current (mA)
    57@5V
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    1200
  • Typical Slew Rate (V/us)
    16@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    12@5V
  • Typical Voltage Gain (dB)
    120
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0006@5V
  • Minimum CMRR (dB)
    80
  • Minimum CMRR Range (dB)
    80 to 85
  • Typical Gain Bandwidth Product (MHz)
    10
  • Typical Settling Time (ns)
    390
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    9.59
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources