Arrow Electronic Components Online
TLC0820ACDB|TI|simage
TLC0820ACDB|TI|limage
Analog to Digital Converters - ADCs

TLC0820ACDB

1-Channel Single ADC Semiflash 392ksps 8-bit Parallel 20-Pin SSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Semiflash
  • Resolution
    8bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    392ksps
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    External
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    5V
  • Integral Nonlinearity Error
    ±1LSB
  • No Missing Codes (bit)
    8
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2(Max) - 0.05(Min)
  • Package Width
    5.3
  • Package Length
    7.2
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources