Operational Amplifiers - Op Amps
TLC081AID
Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Wideband Amplifier
Manufacturer Type
Wideband Amplifier
Number of Channels per Chip
1
Process Technology
1um
Output Type
CMOS
Maximum Input Offset Voltage (mV)
1.4@5V
Minimum Single Supply Voltage (V)
4.5
Maximum Single Supply Voltage (V)
16
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±8
Maximum Input Offset Current (uA)
0.00005@5V
Maximum Input Bias Current (uA)
0.00005@5V
Maximum Quiescent Current (mA)
2.5@5V
Typical Output Current (mA)
57@5V
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
710
Typical Slew Rate (V/us)
16@5V
Typical Input Noise Voltage Density (nV/rtHz)
12@5V
Typical Voltage Gain (dB)
120
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0006@5V
Minimum CMRR (dB)
80
Minimum CMRR Range (dB)
80 to 85
Typical Gain Bandwidth Product (MHz)
10
Typical Settling Time (ns)
390
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

