Arrow Electronic Components Online
TL974QPWRQ1|TI|simage
TL974QPWRQ1|TI|limage
Operational Amplifiers - Op Amps

TL974QPWRQ1

Op Amp Quad Low Noise Amplifier R-R O/P ±6V/12V Automotive 14-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Low Noise Amplifier
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    4
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    4@±2.5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    12
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Maximum Input Offset Current (uA)
    0.15@±2.5V
  • Maximum Input Bias Current (uA)
    0.75@±2.5V
  • Maximum Quiescent Current (mA)
    11.2@±2.5V
  • Typical Output Current (mA)
    80@±2.5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    5@±2.5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    4@±2.5V
  • Typical Voltage Gain (dB)
    80
  • Minimum CMRR (dB)
    60
  • Minimum CMRR Range (dB)
    60 to 65
  • Typical Gain Bandwidth Product (MHz)
    12
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.4 mm
  • Package Length
    5 mm
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources