Operational Amplifiers - Op Amps
TL972IP
Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
4@±2.5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±3, ±5
Maximum Dual Supply Voltage (V)
±6
Maximum Input Offset Current (uA)
0.15@±2.5V
Maximum Input Bias Current (uA)
0.75@±2.5V
Maximum Quiescent Current (mA)
5.6@±2.5V
Typical Output Current (mA)
65@±2.5V
Power Supply Type
Single, Dual
Typical Slew Rate (V/us)
5@±2.5V
Typical Input Noise Voltage Density (nV/rtHz)
4.4@±2.5V
Typical Voltage Gain (dB)
125
Minimum CMRR (dB)
60
Minimum CMRR Range (dB)
60 to 65
Typical Gain Bandwidth Product (MHz)
10.6
Shutdown Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
9.59
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole
Order Quantity

