Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9030.90.89.31
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Fixture
  • Equipment Type
    Component Tester
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    305
  • Dimensions (mm)
    130x60.3x84

Documentation and Resources

Datasheets
Design resources