Supervisory Circuits
TL7759CPWRE4
Processor Supervisor 4.55V 1 Active High/Active Low 8-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
TL7759CPWRE4
SVHC
Yes
Automotive
No
PPAP
No
Number of Supervisors
1
Output Driver
Active High/Active Low
Minimum Reset Threshold Voltage (V)
4.43
Typical Reset Threshold Voltage (V)
4.55
Maximum Reset Threshold Voltage (V)
4.67
Minimum Operating Supply Voltage (V)
1
Maximum Operating Supply Voltage (V)
7
Maximum Supply Current (uA)
2000
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Type
Voltage Supervisory
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8
Lead Shape
Gull-wing

