Supervisory Circuits
TL7733BID
Processor Supervisor 3.08V 1 Active High/Active Low/Open Drain 8-Pin SOIC Tube
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Number of Supervisors
1
Output Driver
Active High/Active Low/Open Drain
Minimum Reset Threshold Voltage (V)
3.03
Typical Reset Threshold Voltage (V)
3.08
Maximum Reset Threshold Voltage (V)
3.13
Monitored Voltage (V)
3.6 to 18
Minimum Operating Supply Voltage (V)
3.6
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (uA)
3500
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Type
Voltage Supervisory
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

