Arrow Electronic Components Online
TL7733BCDR|TI|simage
TL7733BCDR|TI|limage
Supervisory Circuits

TL7733BCDR

Processor Supervisor 3.08V 1 Active High/Active Low/Open Drain 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Output Driver
    Active High/Active Low/Open Drain
  • Minimum Reset Threshold Voltage (V)
    3.03
  • Typical Reset Threshold Voltage (V)
    3.08
  • Maximum Reset Threshold Voltage (V)
    3.13
  • Monitored Voltage (V)
    3.6 to 18
  • Minimum Operating Supply Voltage (V)
    3.6
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Supply Current (uA)
    3500
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Type
    Voltage Supervisory
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
  • Family/Series
    TL7733B
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2500
  • MSL
    1

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Design resources