Supervisory Circuits
TL7700CPS
Processor Supervisor 1 Active Low Automotive 8-Pin SOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Number of Supervisors
1
Output Driver
Active Low
Monitored Voltage (V)
0.49 to 0.51
Minimum Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
40
Maximum Supply Current (uA)
1000
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Type
Voltage Supervisory
Mounting
Surface Mount
Package Height
1.85(Max) mm
Package Width
5.6(Max) mm
Package Length
6.5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOP
Pin Count
8
Lead Shape
Gull-wing

