Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
0.15
Minimum Input Voltage (V)
6
Maximum Input Voltage (V)
26
Maximum Dropout Voltage @ Current (V)
0.2@10mA|0.6@150mA
Line Regulation
30mV
Load Regulation
50mV
Maximum Quiescent Current (mA)
2
Junction to Ambient
97°C/W
Junction to Case
39°C/W
Special Features
Current Limit|Over Voltage Protection|Reverse Battery Protection|Thermal Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

