Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2.5
Output Type
Fixed
Output Voltage (V)
10
Maximum Output Current (A)
0.15
Minimum Input Voltage (V)
11
Maximum Input Voltage (V)
26
Maximum Dropout Voltage @ Current (V)
0.6@150mA|0.2@10mA
Line Regulation
60mV
Load Regulation
100mV
Maximum Quiescent Current (mA)
2
Junction to Ambient
140°C/W
Junction to Case
55°C/W
Special Features
Reverse Battery Protection|Thermal Protection|Over Voltage Protection|Current Limit
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Through Hole
Package Height
5.34(Max)
Package Width
4.19(Max)
Package Length
5.21(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Lead Shape
Formed

