Arrow Electronic Components Online
TL750L10CDR|TI|simage
TL750L10CDR|TI|limage
Linear Regulators

TL750L10CDR

LDO Regulator Pos 10V 0.15A 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2.5
  • Output Type
    Fixed
  • Output Voltage (V)
    10
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    11
  • Maximum Input Voltage (V)
    26
  • Maximum Dropout Voltage @ Current (V)
    0.2@10mA|0.6@150mA
  • Line Regulation
    60mV
  • Load Regulation
    100mV
  • Maximum Quiescent Current (mA)
    2
  • Junction to Ambient
    97°C/W
  • Junction to Case
    39°C/W
  • Special Features
    Current Limit|Over Voltage Protection|Reverse Battery Protection|Thermal Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources